Christmas Opening Hours and Delivery Dates here

Schützinger KURZ 19-4 IG MB Ni/BL Shorting Plug Blue 1pc

Order Code:

06-7455

Brand: Schutzinger MPN: KURZ 19-4 IG MB Ni / BL EAN-13: 2050009137083
Qty Unit Price (Ex VAT)
1+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 available to back orderBack-order availability date - 14/01/2026

Schützinger's shorting plug, model KURZ 19-4 IG MB Ni / BL, features a blue design and nickel finish. It is typically used for shunting applications in electrical circuits. The shorting plug ensures secure and reliable connectivity for testing and circuit protection.
Type Shorting plug
Colour Blue
Connection Socket
Contact Material Nickel plated
Insulation Material PA 6.6
Nominal Current 12A
Nominal current - rounded value 12A
Temperature Range From -25 °C to +80 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot