Christmas Opening Hours and Delivery Dates here

Schützinger KURZ 19-4 IG MB Ni/GE Shorting Plug Yellow 1pc

Order Code:

06-7459

Brand: Schutzinger MPN: KURZ 19-4 IG MB Ni / GE EAN-13: 2050009137090
Qty Unit Price (Ex VAT)
1+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 available to back orderBack-order availability date - 13/01/2026

Schützinger manufactures the KURZ 19-4 IG MB Ni / GE shorting plug in a yellow finish. This shunt is designed for secure electrical connections and is sold in quantities of 1 piece. It is typically used in electrical testing and equipment maintenance applications.
Type Shorting plug
Colour Yellow
Connection Socket
Contact Material Nickel plated
Insulation Material PA 6.6
Nominal Current 12A
Nominal current - rounded value 12A
Temperature Range From -25 °C to +80 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot