Christmas Opening Hours and Delivery Dates here
Schützinger KURZ 19-4 IG MB Ni/SW Shorting Plug Black 1pc

Image Representative of Range

Schützinger KURZ 19-4 IG MB Ni/SW Shorting Plug Black 1pc

Order Code:

06-7463

Brand: Schutzinger MPN: KURZ 19-4 IG MB Ni / SW EAN-13: 2050006601501
Qty Unit Price (Ex VAT)
2+ £3.78
10+ £3.59
25+ £3.39
50+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
32 available to back orderBack-order availability date - 13/01/2026

The Schützinger shorting plug, model KURZ 19-4 IG MB Ni / SW, is designed for creating a direct electrical connection in circuits. It features a robust black design with nickel plating for durability. This plug is typically used in testing environments to bypass components or isolate sections of a circuit.
Type Shorting plug
Colour Black
Connection 4 mm plug
Contact Material Nickel plated
Insulation Material Polyamide 6.6
Nominal Current 12A
Nominal current - rounded value 12A
Nominal voltage (details) 60V DC
Temperature Range -25 - +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot