Schneider Electric Easy9 Series 1 Pole Type B Miniature Circuit Breakers

<p>A range of Miniature Circuit Breakers (MCB) that have a single pole, Type B curve and 6kA breaking capacity.</p>
  • Available in a choice of rated currents
  • Rated voltage 230V AC
  • Suitable for isolation use
  • Contact position indicator
  • Toggle control
  • DIN rail clip-on mounting
  • Tunnel-type terminals
  • BS EN 60898-1
Description Image Product Buy Qty Pricing (Ex VAT) Current Rating Type Breaking Capacity Mounting No. of Poles Size Tripping Characteristic Voltage Rating
Schneider Electric EZ9F16103 EASY9 3A 1 Pole Type B Miniature Circuit Breaker
Schneider Electric EZ9F16103 EASY9 3A 1 Pole Type B Miniature Circuit Breaker
Standard range
Order code: 64-9826
MPN: EZ9F16103

10 in stock, despatched same dayAdditional quantity lead time 5 weeks
1+ £2.45
3A MCB 6kA DIN Rail 1 82 x 72mm Curve B 230V
Schneider Electric EZ9F16106 EASY9 6A 1 Pole Type B Miniature Circuit Breaker
Schneider Electric EZ9F16106 EASY9 6A 1 Pole Type B Miniature Circuit Breaker
Standard range
Order code: 64-9827
MPN: EZ9F16106

20 in stock, despatched same dayAdditional quantity lead time 5 weeks
1+ £4.19
10+ £3.90
15+ £2.44
6A MCB 6kA DIN Rail 1 82 x 72mm Curve B 230V
Order code64-982664-982764-982864-982965-274365-274465-2745
Part numberEZ9F16103EZ9F16106EZ9F16110EZ9F16116EZ9F16120EZ9F16132EZ9F16140
Rated current3A6A10A16A20A32A40A

Poles1P
Curve codeB
Breaking capacity6000A
Rated voltage230V AC
Insulation voltage500V AC
Withstand voltage4kV
Mechanical durability10,000 cycles
Electrical durability4000 cycles
Size H x W x D82 x 18 x 72mm


Trustpilot