Schneider Electric EZ9F16106 EASY9 6A 1 Pole Type B Miniature Circuit Breaker

Standard range
Order Code:

64-9827

Brand: Schneider Electric MPN: EZ9F16106 EAN-13: 3606480589676
  • Quickly find another product in this range by Current Rating:

    3A 6A
Qty Unit Price (Ex VAT)
1+ £4.19
10+ £3.90
15+ £2.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 5 weeks

A 6A Miniature Circuit Breaker (MCB) that has a single pole, Type B curve and 6kA breaking capacity.


  • Rated voltage 230V AC
  • Suitable for isolation use
  • Contact position indicator
  • Toggle control
  • DIN rail clip-on mounting
  • Tunnel-type terminals
  • BS EN 60898-1
Type MCB
Breaking Capacity 6kA
Current Rating 6A
Mounting DIN Rail
No. of Poles 1
Size 82 x 72mm
Tripping Characteristic Curve B
Voltage Rating 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot