Schneider Electric EZ9F66110 EASY9 10A 1 Pole Type C Miniature Circuit Breaker

Standard range
Order Code:

64-9831

Brand: Schneider Electric MPN: EZ9F66110 EAN-13: 3606480589645
  • Quickly find another product in this range by Current Rating:

    6A 10A
Qty Unit Price (Ex VAT)
1+ £3.45
10+ £3.35
15+ £3.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 5 weeks

A miniature 10A circuit breaker from Schneider Electric's Easy9 range.


  • Number of protected poles: 1
  • [In] rated current: 10A
  • Curve code: C
  • Network type: AC
  • Poles description: 1P
  • Trip unit technology: Thermal-magnetic
  • Suitability for isolation: Yes conforming to BS EN 60898-1
  • Breaking capacity: 6000A icn conforming to BS EN 60898-1 - 230V AC 50/60Hz phase to neutral
  • Breaking capacity: 6000A icn conforming to BS EN 60898-1 - 400V AC 50/60Hz phase to phase
  • Schneider Electric type EZ9F66110
Type MCB
Breaking Capacity 6kA
Current Rating 10A
Mounting DIN Rail
No. of Poles 1
Size 82 x 72mm
Tripping Characteristic Curve C
Voltage Rating 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot