Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Schneider Electric NCA93100 Electric Vehicle Simulator makes it easy to check various functions of an electric vehicle charging station as well as some of the safety features of the charger's electrical installation. It is ideal for use when an electric vehicle charging station is installed, maintained or tested.
The EVlink FS Electric Vehicle Simulator is compatible with EVlink residential and EVlink parking stations and with other charging stations compliant with IEC61851-1 Ed2.0. It can simulate every type of electric vehicle equipped with Type1 or Type2 inlets. The tester can simulate various electric vehicle states to check the feedback from the station according to IEC61851.
Type | Electric vehicle simulation tool |
---|---|
Access Control | N/A |
Mounting Type | Portable |
No. of output connectors | N/A |
Output Connection | Socket |
Output Connector Type | T1 socket, T2 socket |
Output Current | N/A |
Output Power | N/A |
Supply Voltage | 230, 415V |
Testing Type | EV simulation |