Schneider LADN11 1NO/1NC 10A 690Vac 2 Pole Auxillary Contact Block

Order Code:

66-2034

Brand: Schneider Electric MPN: LADN11 EAN-13: 3389110383836

Discontinued


An auxiliary contact block from Schneider Electric's LADN series.


  • 1 NO + 1 NC contact configuration
  • 10A current rating
  • Screw clamp terminals
  • Schneider Electric type LADN11
Current Rating 10A
Number of Poles 2
Type Auxiliary contact block
Voltage Rating 690V

Reviews


Be the first to submit a review

Trustpilot