Schurter 4733.0000 Right Angle IEC Cable Plug

Order Code:

23-0298

Brand: Schurter MPN: 4733.0000

Discontinued


Right angled re-wireable IEC cable plug from Schurter.


  • Rated 10A/250V
  • Reversible clamp to suit various cable sizes
  • Fitted with pillar terminals
  • Captive contact pins and cover screw
  • Schurter part 4733.0000
Current Rating 10A
Mounting Type Cable
Type C14
Voltage Rating 250V
Contact Material Brass
Dielectric Strength 2kV
Gender Plug
Height 20.8mm
Length 70mm
Panel Cutout N/A
Terminal Type Screw
Width 47mm

Reviews


Connector - IEC 90'

Reviewed by: David Priestley - Wednesday, August 20, 2014
Excellent connector, superb quality.


Trustpilot