SCI R13-133B-SQ GREEN SPST Illuminated Rocker Switch 12V 30A

Order Code:

63-2908

Brand: SCI MPN: R13-133B-SQ GREEN

Discontinued


A 30A 12V SPST rocker switch with a green illuminated actuator.


  • Bulb type: Filament lamp
  • Colour: Green
  • Connections: Blade terminal 6.3mm
  • Front panel thickness: Max 4mm
  • Function: latching
  • Light colour: Green
  • Mounting diameter: 12.2mm
  • Switch position: 1x Off/On
  • Switching current (max.): 30A
  • Switching voltage: 12V DC
  • SCI type: R13-133B-SQ Green
Type Rocker switch
Action On / off
Contact Configuration SPST
Illumination Colour(s) Green
Illumination Type Dot
Max. Current 30A

Reviews


Be the first to submit a review

Trustpilot