Christmas Opening Hours and Delivery Dates here

SCI R13-412A1 BLACK 2 Pole SPST On-of 8A Pnl Mnt Toggle Black

Order Code:

78-0194

Brand: SCI MPN: R13-412A1 BLACK
Qty Unit Price (Ex VAT)
1+ £1.91
25+ £1.64
100+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
842 in stock, despatched same dayAdditional quantity lead time 9 months

A low cost all-nylon toggle switch from SCI with chrome locking nut.


  • Current rating 8A
  • Voltage rating 250V
  • 12.0mm panel cut-out
  • Dimensions 44(L) x 19(W) x 12(D)mm
  • Silver plated brass terminals
  • Supplied with black paddle actuator
  • UL flame 94V-2 approved
Contact Configuration On / off
Current Rating (Amps) 6A
Illumination Type None
Type Toggle switch with safety cap

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot