Sealey 1000ETJ Transmission Jack 1tonne Vertical

Standard range
Order Code:

89-9113

Brand: Sealey MPN: 1000ETJ EAN-13: 5051747782341
Qty Unit Price (Ex VAT)
1+ £337.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 05/02/2025

Manufactured to exacting standards and suitable for general workshop applications. Model features dead man's handle for added safety and strong construction for durability. This economy hydraulic unit is slightly smaller than other models in the range. Can be fitted with Adjustable Gearbox Support - check specification in table.

Model No1000ETJ
Base Size:535 x 585mm
Capacity:1000kg
Fixed/Adjustable Saddle:Fixed
Maximum Saddle Height:1910mm
Minimum Saddle Height:1100mm
Nett Weight:40.5kg
Optional Accessories:ADT5 - Adjustable Gearbox Support
Pump Strokes to Maximum Height:n/a
Ram Extensions:1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot