Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £83.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Long chassis, high capacity, portable garage jack for serious hobby or recovery vehicle use. Supplied in Hi-Visibility green for easy location and visual safety. Tough pump bracket and heavy-duty one-piece hydraulic unit with safety overload valve. Supplied with one-piece pumping handle with rubber grip.
Model No | 1153CXHV |
Capacity: | 3tonne |
Consumable Parts: (Sold Separately) | n/a |
Length: | 625mm |
Maximum Chassis Height: | 165mm |
Maximum Saddle Height: | 432mm |
Minimum Saddle Height: | 140mm |
Nett Weight: | 19kg |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In