Sealey 120/803156 Spot Welding Arms 500mm Large Opening

Standard range
Order Code:

89-0645

Brand: Sealey MPN: 120/803156 EAN-13: 5024209052313
Qty Unit Price (Ex VAT)
1+ £267.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 2 days

A comprehensive range of heavy-duty spot welding arms suitable for Sealey and other brands of welder. Sets include electrodes and cotter-pins. We recommend the use of an electrode sharpener to retain the optimum tip configuration and performance.

Model No120/803156
Application(s):SR122, SR123
Electrodes Model No's:120/690048, 120/690050
Length:500mm
Nett Weight:3.14Kg

Type Arm
Lifetime Warranty No
Size 500mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot