A comprehensive range of heavy-duty spot welding arms suitable for Sealey and other brands of welder. Sets include electrodes and cotter-pins. We recommend the use of an electrode sharpener to retain the optimum tip configuration and performance.
Model No | 120/803155 |
Application(s): | SR122, SR123 |
Electrodes Model No's: | 120/690051 |
Length: | 120mm |
Nett Weight: | 0.92Kg |
Type | Arm |
Lifetime Warranty | No |
Size | 120mm |
---|
Order Code: 89-0613
MPN: 120/690051
50 in stock, despatched in 2 working days
Order Code: 89-2857
MPN: SR122
10 in stock, despatched in 2 working days
Order Code: 89-2858
MPN: SR123
10 in stock, despatched in 2 working days
Order Code: 89-3440
MPN: Z1
50 in stock, despatched in 2 working days
Order Code: 89-7954
MPN: AK4730
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In