Site: Industry
Currency: GBP    
Sealey AK4730 Spot Weld Cutter & Drill Set 9pc 10mm

Sealey AK4730 Spot Weld Cutter & Drill Set 9pc 10mm

Sealey
Standard range
Order Code:

89-7954

Brand: Sealey MPN: AK4730 EAN-13: 5051747613423
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.63
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Suitable for drilling out spot welds on most vehicle panels. Spot weld cutter features spring loaded centre point to guide cutting crown onto weld. 8mm HSS drill with 5% Cobalt for longer life, suitable for more specialist materials including galvanized, boron and high stress steels. Solid cobalt stock allows re-sharpening, extending product life. Set includes replacement centre points and cutter crowns. Supplied in metal storage case.

Model NoAK4730
Contents:Spot Weld Cutter, 8mm Cobalt Spot Weld Drill, Centre Points (x2), Ø10mm Cutter Crowns (x5)
Nett Weight:0.20Kg
Replacement Parts:(Pack of 2) Z1C2

Type Spot weld cutter & drill set
Lifetime Warranty No

Order Code: 89-2404

MPN: SA27

Sealey
Standard range
Price per unit Ex VAT
1+
£53.91
100 in Stock, despatched in 2 days

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

Order Code: 89-8469

MPN: MG798XL

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C