Manufactured from hardened and tempered Chrome Vanadium steel with a fully polished mirror finish. Low profile 60-tooth pear-head ratchet with super slim handle. Features flip reverse and quick release mechanism.
Model No | AK5781 |
Drive: | 3/8"Sq |
Length: | 190mm |
Nett Weight: | 0.18Kg |
Ratchet: | 60-Tooth |
Replacement Parts: | AK5781.RK - Repair Kit for AK5781 3/8"Sq Drive |
Type | Low profile |
Length | 190mm |
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
---|
Order Code: 89-8468
MPN: MG798L
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In