Single-piece hydraulic unit with heavy base design. Integral cog-type release mechanism and long two-piece handle. Heavy-duty castors are fitted with brakes so this jack can be used as a quad/bike lift as well as a standard jack. Large saddle design to ease positioning under vehicle. Removable saddle to improve stability and safety when lifting motorcycles and quadbikes. Additional rubber gripped padding on the lifting plates increases stability. Features solid stainless steel locking pin to lock jack in raised position for prolonged use and reduce pressure on the hydraulics when at maximum height. Fitted with safety overload valve and pump through valve to prevent handle locking at maximum ram extension.
- Single-piece hydraulic unit with heavy base design.
- Integral cog-type release mechanism and long two-piece handle.
- Heavy-duty castors are fitted with brakes so this jack can be used as a quad/bike lift as well as a standard jack.
- Large saddle design to ease positioning under vehicle.
- Removable saddle to improve stability and safety when lifting motorcycles and quadbikes.
- Additional rubber gripped padding on the lifting plates increases stability.
- Features solid stainless steel locking pin to lock jack in raised position for prolonged use and reduce pressure on the hydraulics when at maximum height.
- Fitted with safety overload valve and pump through valve to prevent handle locking at maximum ram extension.