Single-piece hydraulic unit with heavy base design. Integral cog-type release mechanism and long 2-piece handle. Protective jack handle sleeve helps prevent accidental damage to car bodywork when pumping the handle. Heavy-duty castors and extra-large saddle design ease positioning under vehicle. Fitted with safety overload valve and pump-through valve to prevent handle locking at maximum ram extension. Ideal for loaded vans up to 3.5tonne GVW.
- Min./Max. Saddle Height: 130/520mm.
- Chassis Length: 659mm.
- Integral cog-type release mechanism and long 2-piece handle.
- Heavy-duty swivel castors and extra-large saddle design ease positioning under vehicle.
- Fitted with safety overload valve and pump-through valve to prevent handle locking once at maximum lift height.
- Model No. 3000CXD
Order Code: 89-5204
MPN: WC01
100 in Stock, despatched in 2 days
Order Code: 89-5205
MPN: WC02
100 in Stock, despatched in 2 days
Order Code: 89-6968
MPN: ADT200
1 in Stock, despatched in 2 days
Order Code: 94-2204
MPN: JP04
100 in Stock, despatched in 2 days
Order Code: 94-2335
MPN: SCR85
100 in Stock, despatched in 2 days
Order Code: 94-3165
MPN: MG796L
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In