Sealey 3000ESLE Trolley Jack 3tonne European Style Low Entry

Order Code:

89-9556

Brand: Sealey MPN: 3000ESLE EAN-13: 5051747893177
  • Country of Origin: China
  • Not available for Export

Discontinued


European style trolley jacks manufactured to exacting standards. Lift-and-twist 'Dead Man' mechanism operates via 'D' shaped handle and prevents accidental lowering; lowers rapidly without load and provides smooth, slow, controlled lowering with load. Nylon wheels fitted for quiet operation and prevention of damage to garage floors. Foot pedal for quick lifting of saddle to the vehicle jacking point. Includes removable rubber saddle pad and built-in tool tray for fasteners and tools. Features a low profile lifting arm and extended access platform for use on low slung vehicles.

Model No3000ESLE
Capacity:3tonne
Consumable Parts: (Sold Separately)Replacement Rubber Jack Pad - JP14
Length:1070mm
Maximum Chassis Height:185mm
Maximum Saddle Height:570mm
Minimum Saddle Height:100mm
Nett Weight:50.3kg


Reviews


Be the first to submit a review

Trustpilot