Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £238.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured to exacting standards and suitable for general workshop applications. Model features dead man's handle for added safety and strong construction for durability. This economy hydraulic unit is slightly smaller than other models in the range. Can be fitted with Adjustable Gearbox Support - check specification in table.
Model No | 500ETJ |
Base Size: | 535 x 585mm |
Capacity: | 500kg |
Fixed/Adjustable Saddle: | Fixed |
Maximum Saddle Height: | 1895mm |
Minimum Saddle Height: | 1075mm |
Nett Weight: | 25.5kg |
Optional Accessories: | ADT7 - Adjustable Gearbox Support |
Pump Strokes to Maximum Height: | n/a |
Ram Extensions: | 1 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In