Sealey AB100E Space Warmer® Paraffin, Kerosene & Diesel Heater 100,000Btu/hr

Order Code:

89-8426

Brand: Sealey MPN: AB100E EAN-13: 5051747681767

Discontinued


Our range of paraffin/kerosene/diesel heaters represents excellent value. Workshop tried and tested. The range includes four economy portable units, of which Model No's AB458 and AB708 are supplied without wheels. All except Model No's AB458, AB70E and AB100E have an adjustable thermostat (°C) that controls unit as desired temperature is reached. Model No. AB1008 and above are fitted with digital room temperature (°C) display/error code readout and spare parts storage compartment. Proven pump systems handle paraffin, kerosene or diesel with only minor adjustment of air compressor. All except Model No's AB458 and AB708 are fitted with fuel tank gauge, heavy-duty pneumatic wheels and heavy-duty filler cap.
  • 100,000Btu/hr (29.3kW) Heat output.
  • Clean burning.
  • Proven pump system can operate with either paraffin, kerosene or diesel.
  • Fitted with safety cut-out.
  • Complies with rigorous standards.

Reviews


Be the first to submit a review

Trustpilot