Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £155.38 |
Re-reeling orders placed after 16:30 will be processed the next working day.
EN 131 Certified four-way, four-section, aluminium ladder with mechanically swaged joints. Six robust auto-latching locking hinges allow for multi-positioning. Can be used as a platform, straight ladder, step ladder or offset ladder. Extra safety provided by twelve reinforced rungs and stabiliser feet. Fitted with extendable legs providing increased climbing height. Supplied with metal platform to use in platform/scaffold position.
Model No | AFPL1 |
Extension Ladder Height Minimum/Maximum: | 3530mm |
Folded Depth: | 260mm |
Folded Height: | 970mm |
Maximum Capacity: | 150kg |
Nett Weight: | 12.4kg |
Platform Height: | 970mm |
Step Ladder Height Minimum/Maximum: | 1730mm |
Treads: | 12 |
Width: | 610mm |
Type | Folding platform |
---|---|
Capacity | 150kg |
Lifetime Warranty | No |
Material | Aluminium |
Steps | 12 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In