Sealey AFPL2 Aluminium Multipurpose Ladder EN 131 Adjustable Height

Standard range
Order Code:

89-7927

Brand: Sealey MPN: AFPL2 EAN-13: 5051747624627
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £207.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

EN 131 Certified four-way, four-section, aluminium ladder with mechanically swaged joints. Six robust auto-latching locking hinges allow for multi-positioning. Can be used as a platform, straight ladder, step ladder or offset ladder. Extra safety provided by twelve reinforced rungs and stabiliser feet. Fitted with extendable legs providing increased climbing height. Supplied with metal platform to use in platform/scaffold position.

Model NoAFPL2
Extension Ladder Height Minimum/Maximum:2480/3370mm
Folded Depth:340mm
Folded Height:910mm
Maximum Capacity:150kg
Nett Weight:14.5kg
Platform Height:650/910mm
Step Ladder Height Minimum/Maximum:1380/1645mm
Treads:12
Width:730mm

Type Adjustable ladder
Capacity 150kg
Lifetime Warranty No
Material Aluminium
Steps 12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot