Sealey SSCL1 Platform Scaffold Stand

Standard range
Order Code:

89-2860

Brand: Sealey MPN: SSCL1 EAN-13: 5024209628440
Qty Was Unit Price (Ex VAT)
1+ £1575.00   £1477.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 2 days

EN 1004 Approved Scaffold Tower System designed to meet the UK PASMA T3 standards. Robust aluminium frame unit with durable corrosion resistance. Heavy-duty platform with trap door for safe access to platform. Can be used as a 3m or 3.8m working height platform by fitting extension kit supplied with the unit. Unique design enables the unit to be quickly and easily folded down without tools for transportation or storage. 860mm Depth means unit will pass through most doorways even when partly erected. Hand rails for comfort and safety. Four large Ø125mm castors for easy mobility.

Model NoSSCL1
Depth:860mm
Description:Base Pack
Maximum Capacity:200kg
Maximum Platform Height:1.8m
Maximum Working Height:3.8m
Nett Weight:45kg
Width:1780mm

Type Scaffold stand
Capacity 200kg
Lifetime Warranty No
Material Aluminium
Steps 8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot