<P>An EN131 approved high quality scaffold platform system for the professional tradesman.</P><P>The basic pack, <STRONG>89-2860, is 3m </STRONG>high and can be increased to <STRONG>4m</STRONG> high by fitting the extension kit supplied with the unit.</P><P>By <STRONG>adding 89-7470 </STRONG>(sold separately)<STRONG> to 89-2860</STRONG>, the height can be increased to <STRONG>5.5m</STRONG></P><P>By <STRONG>adding 89-7470</STRONG> <STRONG><EM>and</EM> 89-7471 </STRONG>(sold separately) <STRONG>to 89-2860</STRONG>, the height can be increased to <STRONG>7.15m</STRONG></P>
- Modular system - can be made taller by adding Extension Pack(s)
- EN 1004 Approved Scaffold Tower System designed to meet the UK PASMA T3 standards
- Robust aluminium frame unit with durable corrosion resistance
- Heavy-duty platform with trap door for safe access to platform
- Unique design enables the unit to be quickly and easily folded down without tools for transportation or storage
- 860mm depth means unit will pass through most doorways even when partly erected
- Hand rails for comfort and safety
- Four large Ø125mm castors for easy mobility