Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £847.63 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Extension kit for SSCL1, increases platform height to 3.5m and working height to 5.5m. Supplied with stability legs to secure unit and extra trap door platform. Manufactured from robust aluminium with anodized finish for durable corrosion resistance.
Model No | SSCL3 |
Depth: | 860mm |
Description: | Extension Pack 3 |
Maximum Capacity: | 200kg |
Maximum Platform Height: | 3.5m* |
Maximum Working Height: | 5.5m* |
Nett Weight: | 35kg |
Note: | *Only when used with SSCL1. |
Width with Support Legs: | 3810mm* |
Width: | 1780mm |
Type | Scaffold stand |
---|---|
Capacity | 200kg |
Lifetime Warranty | No |
Material | Aluminium |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In