Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £221.89 | £191.95 |
Re-reeling orders placed after 16:30 will be processed the next working day.
EN 131 Certified four-way, four-section, aluminium ladder with mechanically swaged joints. Can be used as a straight ladder, step ladder, offset ladder and extension ladder. Fitted with two robust auto latching locking hinges for multi-positioning. Features extendable legs providing increased climbing height.
Model No | AFPL3 |
Extension Ladder Height Minimum/Maximum: | 2720/4550mm |
Folded Depth: | 190mm |
Folded Height: | 1405mm |
Maximum Capacity: | 150kg |
Nett Weight: | 15.6kg |
Offset Ladder Height Minimum/Maximum: | 1400/2000mm |
Step Ladder Height Minimum/Maximum: | 1320/2200mm |
Treads: | 16 |
Width: | 600mm |
Type | Telescopic |
---|---|
Capacity | 150kg |
Lifetime Warranty | No |
Material | Aluminium |
Steps | 16 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In