Sealey AHC1538 Air Hose 15mtr x Ø10mm with 1/4"bsp Unions

Standard range
Order Code:

89-6390

Brand: Sealey MPN: AHC1538 EAN-13: 5054630185052
Qty Unit Price (Ex VAT)
1+ £33.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Manufactured in the UK in accordance to EN 5774. Rubber alloy air hose suitable for garage and bodyshop applications. Fitted with 1/4"BSP female swivel unions. Guaranteed silicon free.

Model NoAHC1538
Bore:Ø10mm(3/8")
Fittings:1/4"BSP Unions
Length:15m
Nett Weight:3.36Kg

Type Air pipe
Diameter 10mm
Length 15m
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot