Sealey AHC5 Air Hose 5m x Ø8mm with 1/4in.bsp Unions

Standard range
Order Code:

89-0196

Brand: Sealey MPN: AHC5 EAN-13: 5051747356962
Qty Unit Price (Ex VAT)
1+ £13.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Manufactured in the UK in accordance to EN 5774. Rubber alloy air hose suitable for garage and bodyshop applications. Fitted with 1/4"BSP female swivel unions. Guaranteed silicon-free.

Model NoAHC5
Bore:Ø8mm(5/16")
Fittings:1/4"BSP Unions
Length:5m
Nett Weight:1.04Kg

Type Air pipe
Diameter 8mm
Length 5m
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot