Chrome Vanadium steel driver and bit set. Includes magnetic bit holder with 1/4" hex shank. Suitable for use with power tools and supplied in rubber storage case.
Chrome Vanadium steel bits. Magnetic bit holder with 1/4" Hex shank. Supplied in rubber case. Contents: Slotted; 3, 4, 5, 6, 7mm, Phillips; #0, #1 (x2), #2 (x3), #3 (x2), Pozi; #1 (x2), #2 (x3), #3 (x2), TRX-Star*; T10, T15, T20, T25, T30, T40, Hex; 2, 2.5, 3, 4, 5, 6mm, Magnetic Drive Adaptor. Lifetime guarantee*. Model No. AK110
Blade Type
Various
Drive Type
1/4" Hex
Lifetime Warranty
Yes
Material
Chrome Vanadium Steel
Number of Pieces
33
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In