Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Three-way fill with cartridge, bulk or manual capability. Supplied with rigid delivery tube and push-on hydraulic 4-jaw coupling. Contoured pump handle. Accepts standard 400g cartridges.
Model No | AK445 |
Capacity: | 500cm³ |
Delivery per Stroke: | 1.2cm³ |
Delivery Pressure: | 7000psi |
Nett Weight: | 1.22Kg |
Optional Accessories: | GGHE300 - Rubber Delivery Hose with 4-Jaw Connector Flexible 300mm 1/8"BSP Gas |
Capacity | N/A |
---|---|
Lifetime Warranty | No |
Pressure | 7000psi |
Type | Side lever grease gun |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In