Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Fitted with high efficiency 50:1 air motor. Workshop tested reliability. Supplied with safety regulator to prevent over pressurisation of pump unit. Fitted with a follower plate to prevent pump unit cavitation and ensure a smooth flow of grease. Includes SAE100R2AT rated grease hose, z-swivel, control valve and bucket trolley.
Model No | AK452X |
Air Consumption: | 6cfm |
Capacity: | 12.5kg |
Delivery Pressure: | 5000psi |
Grease Delivery: | 1100g/min |
Maximum Air Pressure: | 150psi |
Nett Weight: | 19.03Kg |
Recommended Air Pressure: | 115psi |
Lifetime Warranty | No |
---|---|
Type | Air operated bulk grease pump |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In