Sealey AK5619M Impact Socket Set 19pc 1/2"sq Drive Metric

Standard range
Order Code:

89-5438

Brand: Sealey MPN: AK5619M EAN-13: 5054630305153
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £104.81   £64.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/02/2025

Standard depth WallDrive® sockets manufactured from Chrome Vanadium steel with electrodeposition finish for added corrosion resistance. Set includes three extension bars, 3/4"Sq drive adaptor and universal joint. Suitable for use with impact tools and supplied in metal storage case.

Model NoAK5619M
Drive:1/2"Sq
Contents:Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27mm, Extension Bars; 50, 150, 250mm, Adaptor 1/2"Sq(F) x 3/4"Sq(M), 1/2"Sq Universal Joint
Nett Weight:3.72Kg

Type Standard
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Pieces 19
Sizes 10 to 27mm

To use this facility please Sign In.

Sign In

Reviews


Good quality product

Reviewed by: LG - Sunday, April 27, 2014
Socket set arrived promptly and was quickly in use. Easy to use and swap sockets. Feels solid and well made.


Trustpilot