Sockets are manufactured from Chrome Molybdenum steel with manganese phosphate finish for added corrosion resistance. Suitable for use with impact type air wrenches. Supplied in steel case.
Model No | AK688 |
Quantity of Sockets: | 10 |
Type: | 1"Sq Drive - Standard |
Contents: | 24, 27, 30, 32, 33, 36, 38, 41mm, 1", 1-1/8" |
Nett Weight: | 7.53Kg |
Type | Imperial, metric |
Lifetime Warranty | Yes |
Material | Chrome molybdenum steel |
Pieces | 10 |
Sizes | 24 to 41mm |
---|
Order Code: 89-1067
MPN: AK5499
50 in stock, despatched in 2 working days
Order Code: 89-2407
MPN: SA29/S
50 in stock, despatched in 2 working days
Order Code: 89-2913
MPN: SSP29
5 in stock, despatched same dayFurther 100 despatched in 2 working days
Order Code: 89-4008
MPN: AK5511
100 in stock, despatched in 2 working days
Order Code: 89-8468
MPN: MG798L
100 in stock, despatched in 2 working days
Order Code: 94-5258
MPN: SSP38L
100 in stock, despatched in 2 working days
Order Code: 94-5259
MPN: SSP38XL
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In