Deep WallDrive® sockets are manufactured from Chrome Vanadium steel with electrodeposition finish for added corrosion resistance. Suitable for use with impact type air wrenches. Supplied in storage case.
Model No | AK683 |
Quantity of Sockets: | 12 |
Type: | 3/8"Sq Drive - Deep |
Contents: | 8, 10, 11, 13, 14, 16, 17, 19mm, 3/8", 1/2", 9/16", 11/16" |
Nett Weight: | 1.65Kg |
Type | Imperial, metric |
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
Pieces | 12 |
Sizes | 8 to 19mm |
---|
Order Code: 89-0711
MPN: AK5504
50 in stock, despatched in 2 working days
Order Code: 89-1065
MPN: AK5497
100 in stock, despatched in 2 working days
Order Code: 89-2584
MPN: SA912
50 in stock, despatched in 2 working days
Order Code: 89-2913
MPN: SSP29
5 in stock, despatched same dayFurther 100 despatched in 2 working days
Order Code: 89-8468
MPN: MG798L
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In