Sealey AK5511 Impact Extension Bar 200mm 1sq Drive

Sealey AK5511 Impact Extension Bar 200mm 1"sq Drive

Sealey
Standard range
Order Code:

89-4008

Brand: Sealey MPN: AK5511 EAN-13: 5024209738866
  • Quickly find another product in this range by Length:

    150mm 200mm 250mm
Qty Unit Price (Ex VAT)
1+ £39.53
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Drop-forged Chrome Molybdenum steel extension bar. Suitable for use on all types of impact tool. Phosphate finish for added corrosion resistance. Spring-ball socket retainer and drilled head to accept retaining pin.

Model NoAK5511
Drive:1"Sq
Length:200mm
Material:CrM
Nett Weight:1.70Kg

Drive 1in
Length 200mm
Lifetime Warranty Yes

Order Code: 89-2407

MPN: SA29/S

Sealey
Standard range
Price per unit Ex VAT
1+
£384.88
50 in stock, despatched in 2 working days

Order Code: 89-2913

MPN: SSP29

Worksafe
Standard range
Price per unit Ex VAT
1+
£4.55
5 in stock, despatched same dayFurther 100 despatched in 2 working days

Order Code: 89-5978

MPN: AK888M

Sealey
Standard range
Price per unit Ex VAT
1+
£91.09
50 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C