Christmas Opening Hours and Delivery Dates here

Sealey AK562 Gearless Ratchet 3/8"sq Drive

Order Code:

89-1076

Brand: Sealey MPN: AK562 EAN-13: 5024209250443
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Chrome Vanadium steel ratchet wrenches. Hardened and tempered with a fully polished mirror finish. Super smooth gearless ratchet with slim style contoured handle and pear-head design. Features include push-through reverse and silent action.

Model NoAK562
Drive:3/8"Sq
Length:185mm
Nett Weight:0.18Kg
Ratchet:Gearless
Replacement Parts:n/a

Type Gearless ratchet
Drive Size 3/8in
Length 185mm
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot