Sealey AK5828 T-handle Nut Driver 17 x 300mm

Standard range
Order Code:

89-1105

Brand: Sealey MPN: AK5828 EAN-13: 5024209368179
  • Quickly find another product in this range by Nut Size:

    8mm 10mm 13mm 17mm 19mm
Qty Unit Price (Ex VAT)
1+ £12.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Heat treated Chrome Vanadium steel shaft with deep profile sockets. WallDrive® socket with hex flats for extra driving power.

Model NoAK5828
Length:300mm
Nett Weight:0.45Kg
Size(s):17mm

Type Nut Driver
Blade Length 300mm
Handle dimensions N/A
Length 300mm
Lifetime Warranty Yes
Nut Size 17mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot