Chrome Vanadium steel bits. Includes popular security fixing bits and supplied with magnetic bit holder and rubber case.
- Chrome Vanadium steel bits.
- Includes popular security fixing bits.
- Contents: Security TRX-Star*; T8H, T10H, T15H, T20H, T25H, T27H, T30H, T35H, T40H, Imperial Security Hex; 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", Metric Security Hex; 2, 2.5, 3, 4, 5, 6mm, Spanner; 4, 6, 8, 10mm, Torq; 6, 8, 10mm, Tri-Wing; #1, #2, #3, #4, Magnetic Bit Holder.
- Supplied with rubber case.
- Lifetime guarantee*.
- Model No. AK614
Blade Type |
Security |
Drive Type |
1/4" Hex |
Lifetime Warranty |
Yes |
Material |
Steel |
Number of Pieces |
33 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In