Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £61.56 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Extra-long, drop-forged, Chrome Vanadium steel 12-point WallDrive® ring spanners. Hardened, tempered and chrome plated with a fully polished mirror finish. Covers 14 sizes. Supplied in storage tray.
Model No | AK6311 |
Contents: | 8 x 10, 11 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 21, 22 x 24mm |
Maximum Length: | 430mm |
Minimum Length: | 235mm |
Nett Weight: | 2.82Kg |
Type | Extra long |
---|---|
Length | Various |
Lifetime Warranty | Yes |
Material | Chrome molybdenum steel |
Quantity | 6 |
Wrench size | 8 to 19mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In