Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £15.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Satin finish steel construction with 3/8" & 1/2"Sq drive. Also suitable for use with a 21mm(13/16") spanner. Claws grip filter tighter as more torque is applied.
Model No | AK642 |
Capacity: | Ø63-103mm |
Claw Length: | 29mm |
Drive: | 3/8" & 1/2"Sq |
Nett Weight: | 0.38Kg |
Type | Claw wrench |
---|---|
Drive | 3/8 and 1/2in |
For Use With | 63 to 103mm |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In