Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £31.01 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from hardened and heat treated Chrome Vanadium steel. Finely ground heads with a fully polished finish. Serrated, machined jaws for a positive grip. Long, slim design ideal for use in areas with limited access. Vinyl dipped handles for comfort and control. Supplied in storage/hanging pouch.
Model No | AK8568 |
Contents: | Straight Nose Pliers, 45° Angle Nose Pliers, 90° Angle Nose Pliers |
Length: | 280mm |
Nett Weight: | 1.02Kg |
Type | Needle nose |
---|---|
Lifetime Warranty | Yes |
Number of Pieces | 3 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In