Sealey AK9630M External Micrometer 0-25mm

Standard range
Order Code:

89-1361

Brand: Sealey MPN: AK9630M EAN-13: 5024209277259
  • Quickly find another product in this range by Measurement Range:

    0 to 25mm 25 to 50mm
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

Brushed steel yoke. Satin chrome finished thimble and sleeve with heavily machined knurling and locking mechanism. Supplied with thimble adjustment wrenches.

Model NoAK9630M
Accuracy:±0.01mm
Nett Weight:0.20Kg
Range:0-25mm

Type External micrometer
Analogue/Digital Analogue
Lifetime Warranty Yes
Measurement Range 0 to 25mm
Resolution 0.01mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot