Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Measurement Range:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £23.55 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Brushed steel yoke. Satin chrome finished thimble and sleeve with heavily machined knurling and locking mechanism. Supplied with thimble adjustment wrenches.
Model No | AK9632M |
Accuracy: | ±0.01mm |
Nett Weight: | 0.30Kg |
Range: | 25-50mm |
Type | External micrometer |
---|---|
Analogue/Digital | Analogue |
Lifetime Warranty | Yes |
Measurement Range | 25 to 50mm |
Resolution | 0.01mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In