Sealey APICCOMBO5 Cabinet Industrial 5 Drawer 3 Shelf 1800mm

Standard range
Order Code:

89-8614

Brand: Sealey MPN: APICCOMBO5 EAN-13: 5051747699694
Qty Unit Price (Ex VAT)
1+ £709.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 05/02/2025

Industrial quality, double door, freestanding cabinet with three shelves and five drawers. Unit easy to assemble with minimal tools required. Durable, scuff resistant, adjustable shelves, each holding up to 150kg. Drawers run on heavy-duty ball bearing drawer slides with a load bearing of up to 75kg. Reinforced steel doors with zinc plated locking bars providing three point locking mechanism. Supplied with two coded keys. Ideal for home, office, garage or workshop use.

Model NoAPICCOMBO5
Nett Weight:122.80Kg
Specification (W x D x H):
Overall Size:900 x 450 x 1800mm
Medium Drawer (x3):775 x 330 x 100mm
Large Drawer (x2):775 x 330 x 200mm
Shelf Size (x3):840 x 380 x 30mm
Internal Cabinet Overall Size:850 x 420 x 1710mm

Type Cabinet industrial
Depth 450mm
Height 1.8m
Lifetime Warranty No
Material Steel
Width 900mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot