Sealey APICCOMBOF4 Cabinet Industrial 5 Shelf 1800mm

Standard range
Order Code:

89-8612

Brand: Sealey MPN: APICCOMBOF4 EAN-13: 5051747699656
Qty Unit Price (Ex VAT)
1+ £408.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 05/02/2025

Industrial quality, double door, freestanding cabinet with five shelves. Unit easy to assemble with minimal tools required. Durable, scuff resistant, adjustable shelves, each holding up to 150kg. Reinforced steel doors with zinc plated locking bars providing three point locking mechanism. Supplied with two coded keys. Ideal for home, office, garage or workshop use.

Model NoAPICCOMBOF4
Nett Weight:67.00Kg
Specification (W x D x H):
Overall Size:900 x 450 x 1800mm
Shelf Size (x4):840 x 380 x 30mm
Internal Cabinet Overall Size:850 x 420 x 1710mm

Type Cabinet industrial
Depth 450mm
Height 1.8m
Lifetime Warranty No
Material Steel
Width 900mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot