Site: Industry
Currency: GBP    
Sealey APMS53 Modular Wall Cabinet 680mm

Sealey APMS53 Modular Wall Cabinet 680mm

Sealey
Standard range
Order Code:

94-3065

Brand: Sealey MPN: APMS53 EAN-13: 5054511100495
Qty Unit Price (Ex VAT)
1+ £104.09
Price per unit Ex VAT
100 in Stock, despatched in 2 days

For use with Model No's APMS51, APMS52, APMS57 and APMS59 base cabinets. Supplied with appropriate fixings to make integral self supporting unit, or use in conjunction with APMS50BP back panel and upright supports if part of a larger modular system. Lift-up door is supported by gas struts. Aluminium handles.
  • For use with Model No's APMS51, APMS52, APMS57 and APMS59 base cabinets.
  • Supplied with appropriate fixings to make integral self supporting unit, or use in conjunction with APMS50BP back panel and upright supports if part of a larger modular system.
  • Lift-up door is supported by gas struts.
  • Aluminium handles.
  • Overall Size (W x D x H): 680 x 280 x 350mm.
  • Model No. APMS53
Lifetime Warranty No

Order Code: 94-3061

MPN: APMS50UCS

Sealey
Standard range
Price per unit Ex VAT
1+
£13.76
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C