Site: Industry
Currency: GBP    
Sealey APMS55 Modular Floor Cabinet Full Height 600mm

Sealey APMS55 Modular Floor Cabinet Full Height 600mm

Sealey
Standard range
Order Code:

94-3050

Brand: Sealey MPN: APMS55 EAN-13: 5054511100501
Qty Was Unit Price (Ex VAT)
1+ £312.80   £312.10
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Modular storage system ideal for any garage/workshop. Durable construction that will last for years. Easily adjusts to specific needs. Purchase a simple base cabinet or create a full workshop storage system. Standard features include: • Modular design to enable easy upgrading. • Tough and durable construction with a hammered metal finish on the doors and drawers. • Aluminium handles and drawer pulls. • Ball bearing slides throughout. • Choice of worktop - pressed wood or stainless steel. • Gas struts on wall cabinet doors or simple tambour front. • Floor cabinets feature adjustable shelves. • All pieces are fully welded except Model No's APMS55, APMS56 and APMS60 Floor Cabinets which require simple assembly. • Each unit supplied with a lock and two keys (except wall cabinets).
  • Use as part of a complete garage storage system or as an individual storage unit.
  • Full height single door floor cabinet.
  • Four fully adjustable shelves.
  • High quality lock with two keys.
  • Supplied flat packed for ease of transportation and requires some self-assembly.
  • Overall Size (W x D x H): 600 x 460 x 2000mm.
  • Model No. APMS55
Lifetime Warranty No

Order Code: 94-3051

MPN: APMS56

Sealey
Standard range
Price per unit Ex VAT
1+
£446.88
£433.21
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C