Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £95.94 | £94.63 |
Re-reeling orders placed after 16:30 will be processed the next working day.
EN 131 Approved folding and portable aluminium platform with 150kg capacity. Large, ribbed non-slip platform and treads for safe and easy manoeuvrability. Durable aluminium alloy frame with ribbed feet provides extra stability. Safety locking catches on legs. Folds flat for easy storage and transportation.
Model No | APS2E |
Dimensions (W x D x H): | 400 x 1250 x 605mm |
Maximum Capacity: | 150kg |
Nett Weight: | 5.6kg |
Platform Size: | 300 x 800mm |
Treads: | 2 |
Type | Folding platform |
---|---|
Capacity | 115kg |
Lifetime Warranty | No |
Material | Aluminium |
Steps | 2 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In